21630-515 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-515

Order No.: 85H2620
EAN: 4036088463907
MPN:
21630-515
Series: Varistar CP
21630-515 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
243.3907 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
243.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.3907 €

Door, 21630-515, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Version perforiert, 1-Punkt-Verriegelung
Width 600 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes