21630-524 | SCHROFF
Door, EMC, closed, multi-point locking, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21630-524
Unit Price (€ / pc.)
371.994 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21630-524, SCHROFF
EMC and IP55 steel door with lever handle and 4-Point locking.
Technical specifications
Version | EMV, geschlossen, Mehr-Punkt-Verriegelung | |
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 1400 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 29 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |