21630-551 | SCHROFF

Back wall, EMC, screwed, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21630-551

Order No.: 85H2654
EAN: 4036088464263
MPN:
21630-551
Series: Varistar CP
21630-551 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
210.9394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
210.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.9394 €

Rear panel, 21630-551, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Version EMV, geschraubt
Width 600 mm
Colour schwarzgrau
Height 1800 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 38 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes