21630-563 | SCHROFF

Flat roof, EMC, closed, steel, (L x W) 1200 x 600 mm, black gray, for Varistar CP, 21630-563

Order No.: 85H2666
EAN: 4036088464386
MPN:
21630-563
Series: Varistar CP
21630-563 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
143.633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
143.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.633 €

Flat roof, 21630-563, SCHROFF

Flat top cover for Varistar CP cabinets without cable entry zones.

Technical specifications
Version EMV, geschlossen
Width 600 mm
Colour schwarzgrau
Suitable for Varistar CP
Length 1200 mm
Material Stahl
Product type Flachdach
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes