21630-570 | SCHROFF
Flat roof, perforated, closed, steel, (L x W) 300 x 600 mm, black gray, for Varistar CP, 21630-570
Unit Price (€ / pc.)
57.8102 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 21630-570, SCHROFF
Flat top cover for Varistar CP cabinets without cable entry zones.
Technical specifications
Version | perforiert, geschlossen | |
Width | 600 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Length | 300 mm | |
Material | Stahl | |
Product type | Flachdach |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |