21630-579 | SCHROFF

Flat roof, perforated, closed, steel, (L x W) 900 x 800 mm, black gray, for Varistar CP, 21630-579

Order No.: 85H2682
EAN: 4036088464546
MPN:
21630-579
Series: Varistar CP
21630-579 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
99.7577 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
99.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.7577 €

Housing accessory, 21630-579, SCHROFF

Flat top cover for Varistar CP cabinets without cable entry zones.

Technical specifications
Version perforiert, geschlossen
Width 800 mm
Colour schwarzgrau
Suitable for Varistar CP
Length 900 mm
Material Stahl
Product type Flachdach
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes