21630-590 | SCHROFF
Roof, raised, steel, (L x W) 600 x 800 mm, black gray, 21630-590
Unit Price (€ / pc.)
107.814 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 21630-590, SCHROFF
Fan top cover for better ventilation and active cooling.
Technical specifications
Design | angehoben | |
Width | 800 mm | |
Colour | schwarzgrau | |
Length | 600 mm | |
Material | Stahl | |
Product type | Dach | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |