21630-591 | SCHROFF

Roof, raised, steel, (L x W) 800 x 800 mm, black gray, 21630-591

Order No.: 85H2694
EAN: 4036088464669
MPN:
21630-591
Series: Varistar CP
21630-591 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
118.0242 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
118.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.0242 €

Housing accessory, 21630-591, SCHROFF

Fan top cover for better ventilation and active cooling.

Technical specifications
Design angehoben
Width 800 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes