21630-604 | SCHROFF
Fan roof, steel, (L x W) 800 x 600 mm, black gray, 21630-604
Unit Price (€ / pc.)
385.2149 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 21630-604, SCHROFF
Varistar fan top cover with 3 Fans, expandable to 6 fans.
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 800 mm | |
Material | Stahl | |
Product type | Lüfterdach |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |