21630-606 | SCHROFF

Fan roof, steel, (L x W) 1000 x 600 mm, black gray, 21630-606

Order No.: 85H2708
EAN: 4036088464805
MPN:
21630-606
Series: Varistar CP
21630-606 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
404.4453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
404.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.4453 €

Housing accessory, 21630-606, SCHROFF

Varistar fan top cover with 3 Fans, expandable to 6 fans.

Technical specifications
Width 600 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Lüfterdach
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes