21630-612 | SCHROFF

Fan roof, steel, (L x W) 1000 x 800 mm, black gray, 21630-612

Order No.: 85H2714
EAN: 4036088464867
MPN:
21630-612
Series: Varistar CP
21630-612 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
447.1068 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
447.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.1068 €

Housing accessory, 21630-612, SCHROFF

Varistar fan top cover with 3 Fans, expandable to 6 fans.

Technical specifications
Width 800 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Lüfterdach
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes