21630-617 | SCHROFF

Base plate, steel, (W x D) 600 mm x 800 mm, black gray, for Varistar CP, 21630-617

Order No.: 85H2718
EAN: 4036088464904
MPN:
21630-617
Series: Varistar CP
21630-617 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
81.6102 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
81.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.6102 €

Base plate, 21630-617, SCHROFF

The Multi piece base plate is assembled from inside.

Technical specifications
Width 600 mm
Colour schwarzgrau
Suitable for Varistar CP
Material Stahl
Product type Bodenplatte
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes