21630-633 | SCHROFF

Base plate, EMC, steel, (W x D) 600 mm x 1100 mm, black gray, for Varistar CP, 21630-633

Order No.: 85H2734
EAN: 4036088465062
MPN:
21630-633
Series: Varistar CP
21630-633 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.228 €

Base plate, 21630-633, SCHROFF

The base plate is solid and covers the base of the cabinet.

Technical specifications
Version EMV
Width 600 mm
Colour schwarzgrau
Suitable for Varistar CP
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP55
Depth 1100 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes