21630-645 | SCHROFF

Base plate, steel, (W x D) 600 mm x 1000 mm, black gray, for Varistar CP, 21630-645

Order No.: 85H2745
EAN: 4036088465185
MPN:
21630-645
Series: Varistar CP
21630-645 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
247.5914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.5914 €

Base plate, 21630-645, SCHROFF

Varistar CP Base plate for rear cable ducting, plain for IP 55 or EMC applications.

Technical specifications
Width 600 mm
Colour schwarzgrau
Suitable for Varistar CP
Material Stahl
Product type Bodenplatte
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes