21630-648 | SCHROFF

Base plate, steel, (W x D) 800 mm x 600 mm, black gray, for Varistar CP, 21630-648

Order No.: 85H2748
EAN: 4036088465215
MPN:
21630-648
Series: Varistar CP
21630-648 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
237.9762 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
237.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.9762 €

Base plate, 21630-648, SCHROFF

Varistar CP Base plate for rear cable ducting, plain for IP 55 or EMC applications.

Technical specifications
Width 800 mm
Colour schwarzgrau
Suitable for Varistar CP
Material Stahl
Product type Bodenplatte
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes