21630-651 | SCHROFF
Base plate, steel, (W x D) 800 mm x 1000 mm, black gray, for Varistar CP, 21630-651
Unit Price (€ / pc.)
267.4287 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 21630-651, SCHROFF
Varistar CP Base plate for rear cable ducting, plain for IP 55 or EMC applications.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar CP | |
Material | Stahl | |
Product type | Bodenplatte | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |