21630-661 | SCHROFF

Base, steel, (L x W x H) 600 x 800 x 103 mm, black gray, 21630-661

Order No.: 85H2758
EAN: 4036088465345
MPN:
21630-661
Series: Varistar CP
21630-661 SCHROFF Accessories for Enclosures Image 1
21630-661 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
230.1698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
230.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.1698 €

Housing accessory, 21630-661, SCHROFF

Mobile base/plinth to make a cabinet mobile.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 103 mm
Length 600 mm
Material Stahl
Product type Sockel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes