21630-669 | SCHROFF

Cabinet swing frame, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 21630-669

Order No.: 85H2763
EAN: 4036088465420
MPN:
21630-669
Series: Varistar CP
21630-669 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.2731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.2731 €

Cabinet swing frame, 21630-669, SCHROFF

The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 1200 mm
Material Stahl
Product type Schrank-Schwenkrahmen
Degree of protection (IP) IP20
cutting pitch differential 24 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes