21630-681 | SCHROFF
Cabinet swing frame, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21630-681
Unit Price (€ / pc.)
405.0403 € *
Available: 0 pcs.
Leadtime: On Request **
Cabinet swing frame, 21630-681, SCHROFF
The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 1400 mm | |
Material | Stahl | |
Product type | Schrank-Schwenkrahmen | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 29 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |