21630-682 | SCHROFF

Cabinet swing frame, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-682

Order No.: 85H2776
EAN: 4036088465550
MPN:
21630-682
Series: Varistar CP
21630-682 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
414.0605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
414.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
414.0605 €

Cabinet swing frame, 21630-682, SCHROFF

The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Schrank-Schwenkrahmen
Schutzart (IP) IP20
Teilung 33 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes