21630-684 | SCHROFF

Cabinet swing frame, steel, (W x H) 800 x 2000 mm, 42 U, black gray, 21630-684

Order No.: 85H2778
EAN: 4036088465574
MPN:
21630-684
Series: Varistar CP
21630-684 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
435.6947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.6947 €

Cabinet swing frame, 21630-684, SCHROFF

The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Schrank-Schwenkrahmen
Degree of protection (IP) IP20
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes