21630-685 | SCHROFF
Cabinet swing frame, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-685
Unit Price (€ / pc.)
447.1068 € *
Available: 0 pcs.
Leadtime: On Request **
Cabinet swing frame, 21630-685, SCHROFF
The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Schrank-Schwenkrahmen | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |