21630-694 | SCHROFF

Double door, 3 point locking, steel/glass, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-694

Order No.: 85H2788
EAN: 4036088465673
MPN:
21630-694
Series: Varistar CP
21630-694 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
427.8764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
427.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.8764 €

Housing accessory, 21630-694, SCHROFF

Double Glazed Door, lever handle with key insert, can be retrofitted with DIN profile half cylinder, standard fitting, lock on right-hand door.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl/Glas
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes