21630-695 | SCHROFF
Double door, 3 point locking, steel/glass, (W x H) 800 x 2000 mm, 42 U, black gray, 21630-695
Unit Price (€ / pc.)
493.9809 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-695, SCHROFF
Double Glazed Door, lever handle with key insert, can be retrofitted with DIN profile half cylinder, standard fitting, lock on right-hand door.
Technical specifications
Ausführung | 3-Punkt-Verriegelung | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2000 mm | |
Material | Stahl/Glas | |
Produkt-Art | Doppeltür | |
Schutzart (IP) | IP20 | |
Teilung | 42 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |