21630-696 | SCHROFF

Double door, 3 point locking, steel/glass, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-696

Order No.: 85H2790
EAN: 4036088465697
MPN:
21630-696
Series: Varistar CP
21630-696 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
451.9144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
451.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.9144 €

Housing accessory, 21630-696, SCHROFF

Double Glazed Door, lever handle with key insert, can be retrofitted with DIN profile half cylinder, standard fitting, lock on right-hand door.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl/Glas
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes