21630-708 | SCHROFF

Base plate, steel, (W x D) 800 mm x 1000 mm, black gray, for Varistar CP, 21630-708

Order No.: 85H2802
EAN: 4036088465819
MPN:
21630-708
Series: Varistar CP
21630-708 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
210.3325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.3325 €

Base plate, 21630-708, SCHROFF

Varistar CP Base plate for rear cable ducting, plain for IP 55 or EMC applications.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes