21630-713 | SCHROFF
Door, shortened door, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-713
Unit Price (€ / pc.)
289.6579 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-713, SCHROFF
EMC and IP55 steel door with lever handle and 5-Point locking.
Technical specifications
Ausführung | verkürzte Tür | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP55 | |
Teilung | 42 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |