21630-725 | SCHROFF

Door, 3 point locking, steel/glass, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-725

Order No.: 85H2819
EAN: 4036088465987
MPN:
21630-725
Series: Varistar CP
21630-725 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
346.7541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
346.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.7541 €

Door, 21630-725, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl/Glas
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes