21630-736 | SCHROFF

Fan roof, steel, (L x W) 600 x 800 mm, black gray, 21630-736

Order No.: 85H2830
EAN: 4036088466090
MPN:
21630-736
Series: Varistar CP
21630-736 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
353.9655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
353.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
353.9655 €

Fan top cover, 21630-736, SCHROFF

Varistar fan top cover with 3 fans, expandable to 6 fans.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Länge 600 mm
Material Stahl
Produkt-Art Lüfterdach
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes