21630-750 | SCHROFF
Swing frame cover, steel, (W) 100 mm, 33 U, black gray, 21630-750
Unit Price (€ / pc.)
102.2805 € *
Available: 0 pcs.
Leadtime: On Request **
Swing frame cover, 21630-750, SCHROFF
Varistar CP swing frame provides optimum space usage inside the rack. The swing frames are supplied with handles.
Technical specifications
Breite | 100 mm | |
Farbe | schwarzgrau | |
Material | Stahl | |
Produkt-Art | Schwenkrahmenblende | |
Schutzart (IP) | IP20 | |
Teilung | 33 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |