21630-751 | SCHROFF

Swing frame cover, steel, (W) 100 mm, 42 U, black gray, 21630-751

Order No.: 85H2841
EAN: 4036088466212
MPN:
21630-751
Series: Varistar CP
21630-751 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
108.6470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.6470 €

Swing frame cover, 21630-751, SCHROFF

Varistar CP swing frame provides optimum space usage inside the rack. The swing frames are supplied with handles.

Technical specifications
Breite 100 mm
Farbe schwarzgrau
Material Stahl
Produkt-Art Schwenkrahmenblende
Schutzart (IP) IP20
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes