21630-752 | SCHROFF
Door, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-752
Unit Price (€ / pc.)
293.2636 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-752, SCHROFF
IP55 Seismic steel door with lever handle and multi-point locking.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1600 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP55 | |
Teilung | 33 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |