21630-756 | SCHROFF
Door, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-756
Unit Price (€ / pc.)
309.4952 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-756, SCHROFF
IP55 Seismic steel door with lever handle and multi-point locking.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP55 | |
Teilung | 42 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |