21630-757 | SCHROFF

Door, steel, (W x H) 800 x 2000 mm, 42 U, black gray, 21630-757

Order No.: 85H2847
EAN: 4036088466274
MPN:
21630-757
Series: Varistar CP
21630-757 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
335.937 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
335.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.937 €

Housing accessory, 21630-757, SCHROFF

IP55 Seismic steel door with lever handle and multi-point locking.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes