21630-759 | SCHROFF

Door, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-759

Order No.: 85H2849
EAN: 4036088466298
MPN:
21630-759
Series: Varistar CP
21630-759 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
348.551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
348.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.551 €

Housing accessory, 21630-759, SCHROFF

IP55 Seismic steel door with lever handle and multi-point locking.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes