21630-768 | SCHROFF
Door, steel, (W x H) 600 x 1600 mm, black gray, 21630-768
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-768, SCHROFF
EMC door with good contact with the frame and gasket to achieve high attenuation. The multi-point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1600 mm | |
Material | Stahl | |
Produkt-Art | Tür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |