21630-772 | SCHROFF

Door, steel, (W x H) 600 x 2000 mm, black gray, 21630-772

Order No.: 85H2862
EAN: 4036088466427
MPN:
21630-772
Series: Varistar CP
21630-772 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
344.9453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
344.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.9453 €

Housing accessory, 21630-772, SCHROFF

EMC door with good contact with the frame and gasket to achieve high attenuation. The multi-point locking helps achieve necessary contact to avoid EMI effects on electronics.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes