21630-782 | SCHROFF
Fan roof, steel, (L x W) 1200 x 600 mm, black gray, 21630-782
Unit Price (€ / pc.)
1,426.6553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,426.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,426.6553 €
Housing accessory, 21630-782, SCHROFF
Varistar fan top cover with 3 Fans, expandable to 6 fans.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 1200 mm | |
Material | Stahl | |
Produkt-Art | Lüfterdach | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |