21630-794 | SCHROFF
Fan roof, steel, (L x W) 1100 x 600 mm, black gray, 21630-794
Unit Price (€ / pc.)
1,463.9142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,463.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,463.9142 €
Housing accessory, 21630-794, SCHROFF
Varistar fan top cover with 3 Fans, expandable to 6 fans.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 1100 mm | |
Material | Stahl | |
Produkt-Art | Lüfterdach | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |