21630-801 | SCHROFF

Fan roof, steel, (L x W) 1200 x 800 mm, black gray, 21630-801

Order No.: 85H2889
EAN: 4036088466694
MPN:
21630-801
Series: Varistar CP
21630-801 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1,525.2111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,525.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,525.2111 €

Housing accessory, 21630-801, SCHROFF

Varistar fan top cover with 3 Fans, expandable to 6 fans.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Länge 1200 mm
Material Stahl
Produkt-Art Lüfterdach
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes