21630-820 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-820

Order No.: 85H2896
EAN: 4036088466885
MPN:
21630-820
Series: Varistar CP
21630-820 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
841.33 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
841.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
841.33 €

Housing accessory, 21630-820, SCHROFF

Perforated Varistar CP steel double door with 3-point locking and 2 door hinges for applications with IP 20 protection.

Technical specifications
Ausführung perforiert, 3 Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes