21630-832 | SCHROFF
Base plate, steel, (W x D) 800 mm x 600 mm, black gray, for Varistar CP, 21630-832
Unit Price (€ / pc.)
182.0938 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-832, SCHROFF
The base plate is solid and covers the base of the cabinet. This base plate is used for applications which don't require cable entry from the base.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Geeignet für | Varistar CP | |
Material | Stahl | |
Produkt-Art | Bodenplatte | |
Schutzart (IP) | IP20 | |
Tiefe | 600 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |