21630-882 | SCHROFF
Door, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-882
Unit Price (€ / pc.)
344.9453 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 21630-882, SCHROFF
IP 20 Seismic door with reinforced and multi-point locking. The multi-point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |