21850-102 | SCHROFF

Front plate, stainless steel, (H) 73.8 mm, 4 HP, 21850-102

Order No.: 85H2927
EAN: 4036088061578
MPN:
21850-102
Series: MTCA.4
21850-102 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
17.1241 €

Front panel, 21850-102, SCHROFF

AdvancedTCA front panel (stainless steel) for textile gasketing. Shielded filler modules are used to close unused slots.

Technical specifications
Height 73.8 mm
Material Edelstahl
Product type Frontplatte
cutting pitch differential 4 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes