21850-103 | SCHROFF
Front plate, stainless steel, (H) 148.8 mm, 6 HP, 21850-103
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 21850-103, SCHROFF
AdvancedTCA front panel (stainless steel) for textile gasketing. Shielded filler modules are used to close unused slots.
Technical specifications
Height | 148.8 mm | |
Material | Edelstahl | |
Product type | Frontplatte | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |