21850-105 | SCHROFF

Filler module, stainless steel, (H) 73.8 mm, 6 HP, 21850-105

Order No.: 85H2930
EAN: 4036088061608
MPN:
21850-105
Series: MTCA.4
21850-105 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.1804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.1804 €

Filler module, 21850-105, SCHROFF

For covering unused AdvancedMC, MCH or PM slots in MTCA.1 and MTCA.4 systems or unused slots in a MTCA.0 system with locking bar. Modules consist of a front panel with latches and captive screws, EMC gasket and side panel. Modules can be fixed to the card cage with the captive screws.

Technical specifications
Höhe 73.8 mm
Material Edelstahl
Produkt-Art Filler-Modul
Teilung 6 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes