21850-131 | SCHROFF
Filler module, stainless steel, (H) 148.8 mm, 6 HP, 21850-131
Unit Price (€ / pc.)
22.4791 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Filler module, 21850-131, SCHROFF
For covering unused AdvancedMC, MCH or PM slots in MTCA.1 and MTCA.4 systems or unused slots in a MTCA.0 system with locking bar. Modules consist of a front panel with latches and captive screws, EMC gasket and side panel. Modules can be fixed to the card cage with the captive screws.
Technical specifications
Height | 148.8 mm | |
Material | Edelstahl | |
Product type | Filler-Modul | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |