22114-455 | SCHROFF
C profile rail, steel, (L x W x H) 450 x 15 x 30 mm, 22114-455
Unit Price (€ / pc.)
37.3184 € *
Available: 0 pcs.
Leadtime: On Request **
C-profile rail, 22114-455, SCHROFF
C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.
Technical specifications
Breite | 15 mm | |
Höhe | 30 mm | |
Länge | 450 mm | |
Material | Stahl | |
Produkt-Art | C‐Profilschiene |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |