22117-190 | SCHROFF

Door, 180° opening angle, steel, (W x H) 600 x 1798 mm, 38 U, light gray, 22117-190

Order No.: 85H2960
EAN: 4036088079160
MPN:
22117-190
Series: Eurorack
SCHROFF
22117-190 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €

Door, 22117-190, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Version 180° opening angle
Width 600 mm
Colour light gray
Height 1798 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 38 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes