22117-191 | SCHROFF

Door, 180° opening angle, steel, (W x H) 600 x 2020 mm, 43 U, light gray, 22117-191

Order No.: 85H2961
EAN: 4036088079184
MPN:
22117-191
Series: Eurorack
SCHROFF
22117-191 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
323.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.918 €

Door, 22117-191, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Version 180° opening angle
Width 600 mm
Colour light gray
Height 2020 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 43 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes